- RS Stock No.:
- 210-0772
- Mfr. Part No.:
- 45-320.1E11
- Manufacturer:
- EAO
554 In stock for delivery within 4 working days
Added
Price Each
SGD39.11
(exc. GST)
SGD42.63
(inc. GST)
Units | Per unit |
1 - 9 | SGD39.11 |
10 - 19 | SGD37.54 |
20 + | SGD35.97 |
- RS Stock No.:
- 210-0772
- Mfr. Part No.:
- 45-320.1E11
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The EAO 45 series Illumination element has screw terminal and red colour illuminative. This element operates on 6-24V AC/DC
Lumi. Intensity max. 1120 mcd
Lumi. Intensity min. 450 mcd
Lumi. Intensity min. 450 mcd
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 6 → 24V ac/dc |
Illumination Colour | Red |
Series | 45 |
Illumination Type | LED |
Terminal Type | Screw |