- RS Stock No.:
- 180-9514
- Mfr. Part No.:
- 3SU1401-1BG20-1AA0
- Manufacturer:
- Siemens
- RS Stock No.:
- 180-9514
- Mfr. Part No.:
- 3SU1401-1BG20-1AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 6-24V AC/DC red, screw terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 6 → 24V ac/dc |
Series | 3SU1 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Current Rating | 20mA |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |