- RS Stock No.:
- 173-6830
- Mfr. Part No.:
- 3SU1401-1BF40-3AA0
- Manufacturer:
- Siemens
7 In Global stock for delivery within 4 working day(s)
11 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD66.61
(exc. GST)
SGD72.60
(inc. GST)
Units | Per unit |
1 + | SGD66.61 |
- RS Stock No.:
- 173-6830
- Mfr. Part No.:
- 3SU1401-1BF40-3AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 230 V AC, green, spring-type terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 230V ac |
Series | SIRIUS ACT |
Illumination Type | LED |
Current Rating | 20mA |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |