- RS Stock No.:
- 110-4501
- Mfr. Part No.:
- 216573 M22-CLEDC-R
- Manufacturer:
- Eaton
9 In stock for delivery within 4 working days
Added
Price Each
SGD22.80
(exc. GST)
SGD24.85
(inc. GST)
Units | Per unit |
1 + | SGD22.80 |
- RS Stock No.:
- 110-4501
- Mfr. Part No.:
- 216573 M22-CLEDC-R
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Light Block, LED Type, IP20 Rating - 216573 M22-CLEDC-R
Using push buttons in your workplace? Make light work of status checks with this red LED light block from Eaton. You can install the element behind a button and see it illuminate when the button has been pressed, letting you know a switch has been actuated. As it gives a clearly visible status indication of connected machinery, it's handy for instrumentation and control tasks. The unit's spring clamp terminations help slash installation time compared with manual wiring, so you get lightning-quick assembly. It's versatile too, with this connection method suiting wire sizes from 0.5 to 2.5mm².
Features & Benefits
• Electrical lifespan of 100,000h at +25°C according to EN60064 for long-lasting service
• Rated impulse withstand voltage of 6kV means you and your equipment are protected from significant electrical surges
• Part of the modular RMQ Titan range, so lets you build a bespoke assembly to suit your application
• IP20 approval means its terminals are touch-safe and don't pose a shock risk
• Rated impulse withstand voltage of 6kV means you and your equipment are protected from significant electrical surges
• Part of the modular RMQ Titan range, so lets you build a bespoke assembly to suit your application
• IP20 approval means its terminals are touch-safe and don't pose a shock risk
Is this component suitable for harsh environments?
Yes. This light block resists mechanical and sinusoidal shock in accordance with IEC 60068-2-27. It also works in a broad operating temperature range of -25°C to +70°C, making it a safe bet for demanding settings.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12 → 30V ac/dc |
Illumination Colour | Red |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Current Rating | 5 → 14mA |