- RS Stock No.:
- 703-0922
- Mfr. Part No.:
- 12748
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-0922
- Mfr. Part No.:
- 12748
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IP65 Europa Series Consumer Units
Smoky transparent vertically hinged door with sealable spring closure
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules (IK level 08)
Extractable DIN rail frame to facilitate bench cabling. It can also be dismantled, and snapped on to reassemble, for individual wires
Ingress Protection IP65, insulation class II
Made and produced in compliance with CEI 23-48, CEI 23-49 and IEC 60670 standards
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules (IK level 08)
Extractable DIN rail frame to facilitate bench cabling. It can also be dismantled, and snapped on to reassemble, for individual wires
Ingress Protection IP65, insulation class II
Made and produced in compliance with CEI 23-48, CEI 23-49 and IEC 60670 standards
Specifications
Attribute | Value |
---|---|
Series | Europa |
Number of Ways Total | 8 |
Dimensions | 220 x 205 x 140mm |
Housing Material | Thermoplastic |
International Protection Rating | IP65 |
Length | 220mm |
Width | 205mm |
Depth | 140mm |