- RS Stock No.:
- 262-368
- Mfr. Part No.:
- F-103
- Manufacturer:
- SEMITEC
Discontinued product
- RS Stock No.:
- 262-368
- Mfr. Part No.:
- F-103
- Manufacturer:
- SEMITEC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Constant Current Diodes E Series, Ishizuka Denshi
Current Regulating Diodes (CRD), ATC Semitec
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.
Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Peak Operating Voltage | 30V |
Minimum Dynamic Impedance | 0.17MΩ |
Maximum Limiting Voltage | 3.5V |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 2 |
Dimensions | 3.5 x 1.35 x 1.35mm |
Length | 3.5mm |
Width | 1.35mm |
Height | 1.35mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -30 °C |