TE Connectivity 111338 Series Latch for use with Receptacles with Recessed Cover and Strain Relief

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

A range of accessories for AMP-Latch connectors. These include AMP-Latch latches and AMP-Latch keying plug
Stock number 719-0330 is a UL 94V-0 rated black thermoplastic long latch for use with AMP-Latch Novo receptacles and female socket connectors, series 609, 622 and 636
Stock number 820-7675 is a UL 94V-0 rated red thermoplastic long latch for use with AMP-Latch Novo receptacles and female socket connectors, series 609, 622 and 636
Stock number 745-4962 is a UL 94V-0 rated black thermoplastic short latch for use with AMP-Latch Novo receptacles and female socket connectors, series 609, 622 and 636
Stock number 719-0434 is a UL 94V-0 rated grey thermoplastic latch for use with AMP-Latch Ejection Style Pin and Pinless Headers
Stock number 821-8748 is a UL 94V-0 rated black thermoplastic latch for use with AMP-Latch Universal headers with a standard cover
Stock number 909-7624 is a UL 94V-0 rated thermoplastic latch for use with AMP-Latch Universal headers that mate with AMPMODU receptacle headers x-102387-x
Stock numbers 719-0517 and 863-8921 are thermoplastic keying plugs for use with AMP-Latch Novo receptacles
Stock number 821-2674 is a black thermoplastic snap-in military polarizer for use with AMP-Latch headers

Specifications
Attribute Value
Accessory Type Latch
For Use With Receptacles with Recessed Cover and Strain Relief
Series 111338
Discontinued product
Related Products
The MM60 series is a module socket compatible ...
Description:
The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG. Compatible to PCI Express Mini Card Electromechanical SPECAvailable with fixing latch for the whole connector and moduleLatch has an operating portion on both ends for module ...
EnerBee DF33C series 3.3 mm single and double ...
Description:
EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive ...
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing ...
EP 2.5 TPA (Terminal Position Assurance) retainers for ...
Description:
EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on ...