TE Connectivity CHAMP Dust Cover for use with CHAMP Series Connector Receptacle

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity CHAMP Dust Covers

782-5455 Screwlock, 4-40 UNC male to M3.5 female, Hardware Kit for Shielded Champ Latch connectors.
797-2139 CHAMP Plug Dust Cover, Blue, for 50 way D-Sub connector.
797-2148 CHAMP Receptacle Dust Cover, Red, for 50 way D-Sub connector.
823-6803 CHAMP Plug Dust Cover, Blue, for 64 way D-Sub connector.
823-6806 CHAMP Plug Dust Cover, Red, for 64 way D-Sub connector.
823-6862 CHAMP Bail Clip stainless steel.
823-6866 CHAMP Stud with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.

Champ connectors

Specifications
Attribute Value
Cover Type Dust
For Use With CHAMP Series Connector Receptacle
Material Thermoplastic
Colour Red
Series Number 229969
Series CHAMP
Discontinued product
Related Products
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...
The Mate-N-Lok commercial range of connectors from TE ...
Description:
The Mate-N-Lok commercial range of connectors from TE Connectivity have a wide range of applications including both crimp and IDC terminations for Wire to Wire and Wire to Board. Special features of the Commercial range of Mate N Lok connectors ...
A range of RJ45 Connector Covers (Dust Caps) ...
Description:
A range of RJ45 Connector Covers (Dust Caps) for Jacks from Würth:818-3368 Flush fitting, made from PE818-3377 With short handle, made from PE818-3370 Flush fitting, made from ABS818-3374 With long handle, made from ABS.
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...