TE Connectivity Receptacle Housing Cover for use with HDSCS Series, MCP Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSCS Connector Accessories

Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Cover Type Receptacle Housing
For Use With HDSCS Series, MCP Series
Material Nylon
Colour Black
500 In stock for delivery within 3 working days
Price Each (In a Box of 500)
SGD 1.225
(exc. GST)
SGD 1.311
(inc. GST)
units
Per unit
Per Box*
500 +
SGD1.225
SGD612.50
*price indicative
Related Products
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...
Ribbon Cable Connector. Mechanism to Prevent Mis-insertionApplicable Cable ...
Description:
Ribbon Cable Connector. Mechanism to Prevent Mis-insertionApplicable Cable UL2651 AWG#28 flat cable.
From Switchcraft, this EN3 Series panel mount connector ...
Description:
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.