- RS Stock No.:
- 212-3282
- Mfr. Part No.:
- DELL-U2719D
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 212-3282
- Mfr. Part No.:
- DELL-U2719D
- Manufacturer:
- Dell
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Dell Monitor has true-to-life colour on this 27in QHD monitor in an innovative and stylishly thin design. Pivot, tilt, swivel and adjust the height of your monitor for a comfortable setup all day long. Our improved design, with the hinge on the riser, makes it easier to adjust while keeping the riser in the same place. Focus on your work while hiding away cable clutter with an improved cable management design.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Specifications
Attribute | Value |
---|---|
Model | U2719D |
Screen Size | 27in |
Maximum Resolution | 2560 x 1440 |
Screen Type | LCD |