- RS Stock No.:
- 200-3755
- Mfr. Part No.:
- B2875UHSU-B1
- Manufacturer:
- iiyama
Available for back order.
Added
Price Each
SGD757.13
(exc. GST)
SGD825.27
(inc. GST)
Units | Per unit |
1 + | SGD757.13 |
- RS Stock No.:
- 200-3755
- Mfr. Part No.:
- B2875UHSU-B1
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 28 4K monitor, power of four full HD monitors in ONE, 1ms response time, 3840 x 2160 resolution. The monitor has a gigantic viewable area with 4 times more information and work space than a full HD screen.
Blue light reducer
Freesync support DisplayPort: 3840x2160 @60Hz
Extra USB 3.0 battery charger, PiP, PbP
Freesync support DisplayPort: 3840x2160 @60Hz
Extra USB 3.0 battery charger, PiP, PbP
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 28in |
Maximum Resolution | 3840 x 2160pixels |
Screen Type | LED |