- RS Stock No.:
- 200-3747
- Mfr. Part No.:
- X2483HSU-B3
- Manufacturer:
- iiyama
Available for back order.
Added
Price Each
SGD368.57
(exc. GST)
SGD401.74
(inc. GST)
Units | Per unit |
1 - 4 | SGD368.57 |
5 + | SGD359.35 |
- RS Stock No.:
- 200-3747
- Mfr. Part No.:
- X2483HSU-B3
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 24 LED backlit LCD Screen AMVA panel technology. Its give accurate and consistent colour reproduction with wide viewing angle. It has 24 bit True Colour and great performance for displaying black and white with the 3000:1 native contrast ratio.
Blue light reducer
Flicker free
OSD languages EN, DE, FR, ES, IT, CN, RU, JP, CZ, NL, PL
Flicker free
OSD languages EN, DE, FR, ES, IT, CN, RU, JP, CZ, NL, PL
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 24in |
Maximum Resolution | 1920 x 1080pixels |
Screen Type | LED |
Plug Type | Type G - British 3-Pin |
Better World Product | Yes |
Better World Verification | TCO Certified |