PREVOST 88 bar Blue Hose Fitting, 2.2 m
- RS Stock No.:
- 628-234
- Mfr. Part No.:
- LEF 34
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD294.99
(exc. GST)
SGD321.54
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD294.99 |
*price indicative
- RS Stock No.:
- 628-234
- Mfr. Part No.:
- LEF 34
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Fitting | |
| Length | 2.2m | |
| Maximum Operating Pressure | 88 bar | |
| Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Fitting | ||
Length 2.2m | ||
Maximum Operating Pressure 88 bar | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST connection hose is specifically designed for air dryer accessories, presenting a robust solution for pneumatic applications. With its female swivel connections, it ensures a secure and adaptable fit, making installation hassle-free. Engineered to withstand extreme temperatures ranging from -40°C to 110°C, this hose is built to perform in a variety of environments, guaranteeing reliability even in the toughest conditions. Additionally, the impressive maximum operating pressure of 88 bar makes it suitable for high-performance tasks, while the optimal length of 2.20 meters provides versatility in installation. This hose not only promises efficiency but also enhances the overall durability of your pneumatic systems, making it an essential addition for professionals seeking high-quality components.
Designed for optimal compatibility with air dryer systems
Offers exceptional flexibility with female swivel connections
Handles extreme temperature variations effortlessly
Delivers high performance under significant operating pressures
Sturdy construction promotes longevity in demanding conditions
Related links
- PREVOST 88 bar Black Rubber Flexible Hose Compensation 0.75 m
- PREVOST 80 bar Blue Rubber Flexible Hose 1.5 m
- PREVOST 63 bar Blue Rubber Flexible Hose 2.2 m
- PREVOST 160 bar Blue Rubber Flexible Hose 1.5 m
- PREVOST 50 bar Blue Rubber Flexible Hose 2.5 m
- PREVOST Hose Fitting Parallel Male Thread, 15 bar
- PREVOST 50 bar Black Rubber Flexible Hose Compensation 1.25 m
- PREVOST 63 bar Black Rubber Flexible Hose Compensation 1.1 m
