PREVOST 16.00 bar Blue Aluminium Compressed Air Pipe, 1.3 mm OD, 2.90 m
- RS Stock No.:
- 628-113
- Mfr. Part No.:
- PPS BTU5030BX
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD112.44
(exc. GST)
SGD122.56
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD112.44 |
*price indicative
- RS Stock No.:
- 628-113
- Mfr. Part No.:
- PPS BTU5030BX
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Outside Diameter | 1.3 mm | |
| Product Type | Compressed Air Pipe | |
| Material | Aluminium | |
| Length | 2.90m | |
| Maximum Operating Pressure | 16.00 bar | |
| Colour | Blue | |
| Minimum Operating Temperature | -20.00°C | |
| Maximum Operating Temperature | 80.00°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Outside Diameter 1.3 mm | ||
Product Type Compressed Air Pipe | ||
Material Aluminium | ||
Length 2.90m | ||
Maximum Operating Pressure 16.00 bar | ||
Colour Blue | ||
Minimum Operating Temperature -20.00°C | ||
Maximum Operating Temperature 80.00°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST blue pipe is an advanced aluminium network designed specifically for efficient compressed air applications. Engineered for durability and high performance, this product features a lightweight yet robust construction that maximises the safety and efficiency of your air line system. With its sleek design, it seamlessly integrates aesthetic appeal with practical functionality, making it ideal for a range of commercial and industrial environments. This exceptional pipe is capable of withstanding extreme temperatures and pressures, ensuring reliability and longevity in various applications. It stands out as a trusted choice for professionals seeking to enhance their pneumatic system performance with a dependable and high-quality solution.
Constructed from 100% aluminium for enhanced durability and reduced weight
Designed to operate efficiently in a wide temperature range
Maximises operational safety with excellent pressure ratings
Facilitates easy installation due to its user friendly design
Corrosion resistant properties ensure longevity in demanding environments
Compatible with various fittings providing versatility in application
Streamlined aesthetics contribute to a professional workspace
Related links
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 25mm outer diameter
- Transair 16 Bar Blue Aluminium Compressed Air Pipe 3m
- Transair 16 Bar Blue Aluminium Compressed Air Pipe 3m
- Transair 16 Bar Blue Aluminium Compressed Air Pipe 3m
- Transair 16 Bar Blue Aluminium Compressed Air Pipe 3m
- PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 25mm outer diameter
- PREVOST 16 bar Aluminium 1/2 in Fitting
