PREVOST 16 bar Blue Aluminium Mount Accessory for Pneumatic Air Preparation System
- RS Stock No.:
- 628-112
- Mfr. Part No.:
- PPS BSQ2520
- Manufacturer:
- PREVOST
Subtotal (1 box of 2 units)*
SGD183.11
(exc. GST)
SGD199.59
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD183.11 | SGD91.555 |
*price indicative
- RS Stock No.:
- 628-112
- Mfr. Part No.:
- PPS BSQ2520
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Mount Accessory for Pneumatic Air Preparation System | |
| Material | Aluminium | |
| Maximum Operating Pressure | 16 bar | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Mount Accessory for Pneumatic Air Preparation System | ||
Material Aluminium | ||
Maximum Operating Pressure 16 bar | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST SQ profile is specifically designed to operate efficiently within a range of temperatures from -20°C to 80°C, ensuring reliability even in fluctuating environments. With a maximum operating pressure of 16 bar, this profile is ideal for various applications that demand sturdy and efficient connections. The lightweight nature of the aluminium construction enhances ease of handling without compromising on strength, making it a preferred choice for professionals seeking quality and endurance in their tools. The elegant blue finish not only adds a stylish touch but also guarantees resistance against wear and tear, ensuring longevity. This product stands as a testament to innovation and quality from a trusted manufacturer known for their commitment to excellence.
Engineered for maximum durability in demanding applications
Resilient construction suitable for extreme temperature ranges
Designed for high pressure to accommodate rigorous usage
Lightweight aluminium provides easier handling and installation
Elegant blue finish enhances aesthetic appeal and ensures longevity
Related links
- PREVOST 16 bar Blue Aluminium Mount Accessory for Pneumatic Air Preparation System
- PREVOST 16 bar Grey Aluminium Mount Accessory for Pneumatic Air Preparation System
- Transair 16 bar Blue Aluminium Compressed Air Pipe
- Transair 16 bar Blue Aluminium Compressed Air Pipe 3 m
- Transair 16 bar Blue Aluminium Compressed Air Pipe, 3 m
- PREVOST 16 bar Aluminium Mount Accessory for Pneumatic Air Preparation System
- PREVOST 16 bar Aluminium Mount Accessory for Pneumatic Air Preparation System 25 mm
- PREVOST 16.00 bar Blue Aluminium Compressed Air Pipe 2.90 m
