LM111H/NOPB Texas Instruments, Comparator, Open Collector, Open Drain O/P, 200ns 5 → 36 V 8-Pin TO-99

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LMx11 family Single Comparators

The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Through Hole
Package Type TO-99
Power Supply Type Dual, Single
Output Type Open Collector, Open Drain
Number of Channels per Chip 1
Typical Response Time 200ns
Pin Count 8
Typical Single Supply Voltage 5 → 36 V
Dimensions 9.4 x 4.7mm
Length 9.4mm
Height 4.7mm
Typical Dual Supply Voltage ±30V
Minimum Operating Temperature -55 °C
Typical Voltage Gain 200 V/mV
Maximum Operating Temperature +125 °C
Discontinued product