LT1715IMSPBF Linear Technology, Dual Comparator, CMOS, TTL O/P, 0.004μs 2.7 → 12 V 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Specifications
Attribute Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Output Type CMOS, TTL
Number of Channels per Chip 2
Typical Response Time 0.004µs
Pin Count 10
Typical Single Supply Voltage 2.7 → 12 V
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Typical CMRR 70dB
Typical PSRR 80dB
Typical Dual Supply Voltage ±6V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
150 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 8.993
(exc. GST)
SGD 9.623
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD8.993
SGD449.65
*price indicative
Related Products
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, ...
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered ...