AD8611ARZ Analog Devices, Comparator, Complementary O/P, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Output Type Complementary
Number of Channels per Chip 1
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Typical CMRR 85dB
Minimum Operating Temperature -40 °C
Typical Voltage Gain 69.54 dB
Maximum Operating Temperature +85 °C
Typical PSRR 73dB
98 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 6.12
(exc. GST)
SGD 6.55
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD6.12
SGD599.76
196 - 196
SGD5.933
SGD581.434
294 +
SGD5.232
SGD512.736
*price indicative