AD96687BRZ Analog Devices, Dual Comparator, Complementary O/P, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Output Type Complementary
Number of Channels per Chip 2
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Typical CMRR 90dB
Typical PSRR 70dB
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage -5.2 V, 5 V
Minimum Operating Temperature -25 °C
Temporarily out of stock - back order for despatch 28/02/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 48)
SGD 8.88
(exc. GST)
SGD 9.50
(inc. GST)
units
Per unit
Per Tube*
48 - 48
SGD8.88
SGD426.24
96 - 144
SGD8.858
SGD425.184
192 - 432
SGD8.426
SGD404.448
480 - 912
SGD6.979
SGD334.992
960 +
SGD6.849
SGD328.752
*price indicative