- RS Stock No.:
- 799-8323
- Mfr. Part No.:
- MAX924ESE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-8323
- Mfr. Part No.:
- MAX924ESE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Quad Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | 12µs |
Pin Count | 16 |
Typical Single Supply Voltage | 2.5 → 11 V |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Typical CMRR | 0.1mV/V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical PSRR | 0.1mV/V |