LT1715CMS#PBF Linear Technology, Dual Comparator, CMOS, Open Collector, Rail to Rail, TTL O/P, 2.7 → 12 V 10-Pin

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Output Type CMOS, Open Collector, Rail to Rail, TTL
Number of Channels per Chip 2
Pin Count 10
Typical Single Supply Voltage 2.7 → 12 V
Dimensions 3 x 3 x 0.9984mm
Length 3mm
Width 3mm
Height 0.998mm
Typical CMRR 70dB
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical PSRR 80dB
34 In stock for delivery within 4 working days
Price Each
SGD 12.13
(exc. GST)
SGD 12.98
(inc. GST)
units
Per unit
1 - 9
SGD12.13
10 - 49
SGD11.89
50 - 99
SGD11.66
100 - 249
SGD7.92
250 +
SGD7.74
Packaging Options:
Related Products
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
A range of Current Feedback operational amplifiers from ...
Description:
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for ...