LTC1540CS8#PBF Linear Technology, Comparator, CMOS, TTL O/P, 2 to 11 V 8-Pin SOIC

  • RS Stock No. 761-9064
  • Mfr. Part No. LTC1540CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type CMOS, TTL
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2 to 11 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Typical CMRR 0.1mV/V
Minimum Operating Temperature 0 °C
Typical PSRR 0.1mV/V
Typical Dual Supply Voltage ±1 to ±5.5V
Maximum Operating Temperature +70 °C
146 In stock for delivery within 3 working days
Price Each
SGD 5.79
(exc. GST)
SGD 6.20
(inc. GST)
units
Per unit
1 - 9
SGD5.79
10 - 49
SGD5.34
50 - 99
SGD5.29
100 - 249
SGD5.23
250 +
SGD5.17
Packaging Options:
Related Products
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in ...