LT1017IS8#PBF Linear Technology, Dual Comparator, Push-Pull O/P, 40 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 40 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Typical CMRR 115dB
Typical Voltage Gain 115 dB
Minimum Operating Temperature -40 °C
Typical PSRR 105dB
Typical Dual Supply Voltage ±20V
Maximum Operating Temperature +85 °C
22 In stock for delivery within 3 working days
Price Each
SGD 9.45
(exc. GST)
SGD 10.11
(inc. GST)
units
Per unit
1 - 9
SGD9.45
10 - 49
SGD8.05
50 - 99
SGD7.97
100 - 249
SGD7.90
250 +
SGD7.81
Packaging Options:
Related Products
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...