LT1016IS8#PBF Linear Technology, Comparator, TTL O/P, 0.01μs 5 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type TTL
Number of Channels per Chip 1
Typical Response Time 0.01µs
Pin Count 8
Typical Single Supply Voltage 5 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Typical CMRR 96dB
Typical PSRR 75dB
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±5V
Typical Voltage Gain 3000 V/V
Maximum Operating Temperature +85 °C
15 In stock for delivery within 3 working days
Price Each
SGD 19.57
(exc. GST)
SGD 20.94
(inc. GST)
units
Per unit
1 - 9
SGD19.57
10 - 49
SGD19.19
50 - 99
SGD18.82
100 - 249
SGD18.42
250 +
SGD18.04
Packaging Options:
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
The LM111, LM211 and LM311 from Texas Instruments ...
Description:
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...