ADCMP601BKSZ-R2 Analog Devices, Comparator, CMOS, TTL O/P, 0.005μs 2.5 → 5.5 V 6-Pin SC-70

  • RS Stock No. 759-2727
  • Mfr. Part No. ADCMP601BKSZ-R2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Output Type CMOS, TTL
Number of Channels per Chip 1
Typical Response Time 0.005µs
Pin Count 6
Typical Single Supply Voltage 2.5 → 5.5 V
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Height 1mm
Typical CMRR 50dB
Typical PSRR -50dB
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 85 dB
99 In stock for delivery within 4 working days
Price Each
SGD 8.81
(exc. GST)
SGD 9.43
(inc. GST)
units
Per unit
1 - 9
SGD8.81
10 - 49
SGD7.94
50 - 99
SGD7.25
100 - 249
SGD6.85
250 +
SGD6.84
Packaging Options: