AD8611ARZ Analog Devices, Comparator, Complementary O/P, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Output Type Complementary
Number of Channels per Chip 1
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Typical CMRR 85dB
Maximum Operating Temperature +85 °C
Typical PSRR 73dB
Typical Voltage Gain 69.54 dB
Minimum Operating Temperature -40 °C
45 In stock for delivery within 3 working days
Price Each
SGD 7.99
(exc. GST)
SGD 8.55
(inc. GST)
units
Per unit
1 - 9
SGD7.99
10 - 49
SGD7.56
50 - 99
SGD6.96
100 - 249
SGD6.86
250 +
SGD6.54
Packaging Options: