BU7250SG-TR ROHM, Comparator, Open Drain O/P, 1.8 → 5.5 V 5-Pin SSOP

  • RS Stock No. 184-8589
  • Mfr. Part No. BU7250SG-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU7250SG is low supply current and open drain output comparators that has an expanded operating temperature range. These features low operating supply voltage of +1.8V to +5.5V, Low supply current and extremely low input bias current.

Low Operating Supply Voltage
Low Supply Current
High Speed Operation
Input Full Swing
Open Drain Output Type

Specifications
Attribute Value
Comparator Type Low Current CMOS
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual, Single
Output Type Open Drain
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Typical CMRR 80dB
Typical Voltage Gain 90 dB
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±0.9 to ±2.75V
Maximum Operating Temperature 105 °C
Typical PSRR 80dB
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.44
(exc. GST)
SGD 0.47
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.44
SGD1,320.00
*price indicative