BA82903YFVM-CTR ROHM, Dual Comparator, 1.3μs 2 → 36 V 8-Pin MSOP

  • RS Stock No. 184-8576
  • Mfr. Part No. BA82903YFVM-CTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BA82903YFVM-C is high-gain, ground sense input comparator. BA82903Yxxx-C and BA82901Yxx-C are monolithic ICs integrated dual or quad independent comparators on a single chip. This comparator has some features of low power consumption, and can operate from 2 V to 36 V (single power supply). It is manufactured for automotive requirements of engine control unit, electric power steering, anti-lock braking system, and so on. Furthermore, it has the advantage of EMI tolerance dose. It is easy to replace with conventional products, and the EMI design is simple.

Single or Dual Supply Operation
Wide Operating Supply Voltage Range
Standard Comparator Pin-assignments
Operable from Almost GND Level for Input
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI Filter

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 2
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 2.9 x 2.8 x 0.75mm
Length 2.9mm
Width 2.8mm
Height 0.75mm
Maximum Operating Temperature 125 °C
Automotive Standard AEC-Q100
Typical Voltage Gain 100 dB
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 01/07/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.846
(exc. GST)
SGD 0.905
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.846
SGD2,538.00
*price indicative