BU7232F-E2 ROHM, Dual Comparator, Push-Pull O/P, 1.7μs 1.8 → 5.5 V 8-Pin SOP

  • RS Stock No. 171-6288
  • Mfr. Part No. BU7232F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, and BU7232) integrate input full swing / push-pull output functionality and 1 or 2 circuits on single chip. A low operating voltage range of between 1.8V and 5.5V (single supply configuration) and low current consumption with ultra-low input bias current make them suitable for a wide variety of applications.

Low operating supply voltage (+1.8[V]~+5.5[V])
+1.8 [V]~+5.5[V](single supply)
±0.9[V]~±2.75[V](split supply)
Input and Output full swing
Push-pull output type
Low supply current
Internal ESD protection
Human body model (HBM) ±4000[V](Typ.)
Wide temperature range
-40[℃]~+85[℃]
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook

Specifications
Attribute Value
Comparator Type Low Voltage CMOS
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 2
Typical Response Time 1.7µs
Pin Count 8
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 5 x 4.4 x 1.5mm
Length 5mm
Width 4.4mm
Height 1.5mm
Typical CMRR 80dB
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage ±0.9 → ±2.75V
Typical Voltage Gain 90 dB
Minimum Operating Temperature -40 °C
Typical PSRR 80dB
100 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 0.664
(exc. GST)
SGD 0.71
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD0.664
SGD6.64
100 - 240
SGD0.598
SGD5.98
250 - 490
SGD0.544
SGD5.44
500 - 990
SGD0.498
SGD4.98
1000 +
SGD0.46
SGD4.60
*price indicative
Packaging Options:
Related Products
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as ...
High-Speed Comparators, with fast response timesLow-Power Comparators with ...
Description:
High-Speed Comparators, with fast response timesLow-Power Comparators with operating currents as low as 210nAHigh-Temperature qualified devicesAutomotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...