BA2903YFVM-CTR ROHM, Dual Comparator, Open Collector O/P, 1.3μs 2 → 36 V 8-Pin MSOP

  • RS Stock No. 171-5806
  • Mfr. Part No. BA2903YFVM-CTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of applications.

Operable with a single power supply
Wide operating supply voltage
+2.0[V] to +36.0[V] (single supply)
±1.0[V] to ±18.0[V] (split supply)
Wide operating temperature -40 to +125℃
For Automotive Grade
Applications:
Car Navigation
Automotive

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 2.9 x 2.8 x 0.75mm
Length 2.9mm
Width 2.8mm
Height 0.75mm
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Typical Voltage Gain 100 dB
Maximum Operating Temperature +125 °C
Typical Dual Supply Voltage ±1 → ±18V
Temporarily out of stock - back order for despatch 11/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.557
(exc. GST)
SGD 0.596
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.557
SGD1,671.00
*price indicative
Related Products
Discontinued Comparators from National Semiconductor and Texas Instruments. ...
Description:
Discontinued Comparators from National Semiconductor and Texas Instruments.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
High-Speed Comparators, with fast response timesLow-Power Comparators with ...
Description:
High-Speed Comparators, with fast response timesLow-Power Comparators with operating currents as low as 210nAHigh-Temperature qualified devicesAutomotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.