BU5255HFV-TR ROHM, Comparator, Push-Pull O/P, 1.6μs 1.8 → 5.5 V 5-Pin HVSOF

  • RS Stock No. 171-5779
  • Mfr. Part No. BU5255HFV-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU5255HFV is input full swing, push-pull output CMOS comparator. It feature low operating supply voltage of +1.8V to +5.5V(single supply), low supply current and extremely low input bias current.

Low Operating Supply Voltage
Low Supply Current
Input Full Swing
Push-pull Output
Wide Operating Temperature Range(BU5255SHFV)
Low Input Bias Curren
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook

Specifications
Attribute Value
Comparator Type Low Current CMOS
Mounting Type Surface Mount
Package Type HVSOF
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 1
Typical Response Time 1.6µs
Pin Count 5
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 1.6 x 1.2 x 0.58mm
Length 1.6mm
Width 1.2mm
Height 0.58mm
Typical CMRR 80dB
Typical PSRR 80dB
Maximum Operating Temperature +85 °C
Typical Voltage Gain 90 dB
Typical Dual Supply Voltage ±0.9 → ±2.75V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 08/06/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.313
(exc. GST)
SGD 0.335
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.313
SGD939.00
*price indicative
Related Products
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, ...
Description:
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, and BU7232) integrate input full swing / push-pull output functionality and 1 or 2 circuits on single chip. A low operating voltage range of between 1.8V and 5.5V (single supply configuration) and ...