BU7230G-TR ROHM, Comparator, Open Drain O/P, 1.8μs 1.8 → 5.5 V 5-Pin SSOP

  • RS Stock No. 171-5777
  • Mfr. Part No. BU7230G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU7230G is input full swing and open drain comparators. These features low operating supply voltage of +1.8V to +5.5V, low supply current and extremely low input bias current.

Low Operating Supply Voltage
Low Supply Current
Input Full Swing
Open Drain Output Type
Wide Operating Temperature Range
Low Input Bias Current
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook

Specifications
Attribute Value
Comparator Type Low Current CMOS
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual, Single
Output Type Open Drain
Number of Channels per Chip 1
Typical Response Time 1.8µs
Pin Count 5
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Typical CMRR 80dB
Minimum Operating Temperature -40 °C
Typical Voltage Gain 90 dB
Typical Dual Supply Voltage ±0.9 → ±2.75V
Maximum Operating Temperature +85 °C
Typical PSRR 80dB
Temporarily out of stock - back order for despatch 01/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.396
(exc. GST)
SGD 0.424
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.396
SGD1,188.00
*price indicative
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.