LM2901FVJ-E2 ROHM, Quad Comparator, Open Collector O/P, 1μs 3 → 32 V 14-Pin TSSOP-BJ

  • RS Stock No. 171-5751
  • Mfr. Part No. LM2901FVJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LM2901FVJ is quad-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications.

Wide Operating Supply Voltage
Ground-sensed Input and Output
Open Collector Output
Wide Operating Temperature
Low Offset Voltage

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP-BJ
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 4
Typical Response Time 1µs
Pin Count 14
Typical Single Supply Voltage 3 → 32 V
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Typical Voltage Gain 120 dB
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±1.5 → ±16V
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
SGD 0.423
(exc. GST)
SGD 0.453
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.423
SGD1,057.50
*price indicative