- RS Stock No.:
- 168-8081
- Mfr. Part No.:
- TS884IQ4T
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8081
- Mfr. Part No.:
- TS884IQ4T
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | QFN |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Single Supply Voltage | 1.1 → 5.5 V |
Dimensions | 3.15 x 3.15 x 0.95mm |
Length | 3.15mm |
Width | 3.15mm |
Height | 0.95mm |
Typical CMRR | 78dB |
Typical PSRR | 80dB |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |