BA2901F-E2 ROHM, Quad Comparator, Open Collector O/P, 1.3μs 36 V 14-Pin SOP

  • RS Stock No. 168-1970
  • Mfr. Part No. BA2901F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 family integrate one, two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2 to 36[V] (for BA8391G, BA10393, BA2903, BA2901 family), 3 to 36[V] (for BA10339 family) and low supply current. Therefore, this series is suitable for any application.

Operable with a signal power supply
Wide operating supply voltage
+2.0[V] ~ +36.0[V] (single supply)
±1.0[V] ~ ±18.0[V] (split supply)
Standard comparator pin-assignments
Input and output are operable ground sense
Internal ESD protection
Human body model (HBM)±5000[V](Typ.)
Gold PAD
Wide temperature range -40[℃] ~ +125[℃]
Applications:
Car Audio
Air-conditioner
PND (Portable Navigation Device)
LED Lighting
Refrigerator
STB (Set Top Box)
Home Theater System
IH Cooking Heater
DVD

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 4
Typical Response Time 1.3µs
Pin Count 14
Typical Single Supply Voltage 36 V
Dimensions 8.7 x 4.4 x 1.39mm
Length 8.7mm
Width 4.4mm
Height 1.39mm
Maximum Operating Temperature +125 °C
Typical Dual Supply Voltage ±18V
Typical Voltage Gain 100 dB
Minimum Operating Temperature -40 °C
975 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
SGD 1.333
(exc. GST)
SGD 1.426
(inc. GST)
units
Per unit
Per Pack*
25 - 100
SGD1.333
SGD33.325
125 - 600
SGD1.29
SGD32.25
625 +
SGD1.244
SGD31.10
*price indicative
Packaging Options:
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...