BA2903SFV-E2 ROHM, Dual Comparator, Open Collector O/P, 1.3μs 36 V 8-Pin SSOP

  • RS Stock No. 168-1934
  • Mfr. Part No. BA2903SFV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 family integrate one, two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2 to 36[V] (for BA8391G, BA10393, BA2903, BA2901 family), 3 to 36[V] (for BA10339 family) and low supply current. Therefore, this series is suitable for any application.

Operable with a signal power supply
Wide operating supply voltage
+2.0[V] ~ +36.0[V] (single supply)
±1.0[V] ~ ±18.0[V] (split supply)
Standard comparator pin-assignments
Input and output are operable ground sense
Internal ESD protection
Human body model (HBM)±5000[V](Typ.)
Gold PAD
Wide temperature range -40[℃] ~ +125[℃]
Applications:
Car Audio
Air-conditioner
PND (Portable Navigation Device)
LED Lighting
Refrigerator
STB (Set Top Box)
Home Theater System
IH Cooking Heater

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage 36 V
Dimensions 3 x 4.4 x 1.5mm
Length 3mm
Width 4.4mm
Height 1.5mm
Typical Dual Supply Voltage ±18V
Typical Voltage Gain 100 dB
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
250 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
SGD 0.344
(exc. GST)
SGD 0.368
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.344
SGD17.20
100 - 200
SGD0.321
SGD16.05
250 +
SGD0.289
SGD14.45
*price indicative
Packaging Options:
Related Products
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / ...
Description:
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of ...
LM393F is a two-channel ground sense comparator. Its ...
Description:
LM393F is a two-channel ground sense comparator. Its features include wide operating voltage that ranges from 3V to 36V with low supply current. This product is suitable for various applications. Wide Operating Supply VoltageGround-sensed Input and OutputOpen Collector OutputWide Operating ...