LM2903MX ON Semiconductor, Dual Comparator, Open Collector O/P, 0.35 μs, 1.4 μs 2 → 36 V 8-Pin SOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Comparators, Fairchild Semiconductor

Comparators, Fairchild Semiconductor

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 0.35 μs, 1.4 μs
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 5.13 x 3.95 x 1.55mm
Length 5.13mm
Width 3.95mm
Height 1.55mm
Maximum Operating Temperature +105 °C
Typical Dual Supply Voltage ±1 → ±18V
Minimum Operating Temperature -40 °C
Typical Voltage Gain 200 V/mV
Discontinued product