AD96685BRZ Analog Devices, Comparator, Complementary O/P, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Output Type Complementary
Number of Channels per Chip 1
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Typical CMRR 90dB
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage -5.2 V, 5 V
Typical PSRR 70dB
Minimum Operating Temperature -25 °C
144 In stock for delivery within 3 working days
Price Each (In a Tube of 48)
SGD 8.183
(exc. GST)
SGD 8.756
(inc. GST)
units
Per unit
Per Tube*
48 +
SGD8.183
SGD392.784
*price indicative