Comparator Single +/-15V/30V SOIC8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 1
Typical Response Time 0.15µs
Pin Count 8
Typical Single Supply Voltage 30 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Typical CMRR 115dB
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±15V
Typical Voltage Gain 500 V/mV
Maximum Operating Temperature +85 °C
100 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
SGD 4.448
(exc. GST)
SGD 4.759
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD4.448
SGD444.80
*price indicative
Related Products
Ground-Fault Circuit Interrupter is a low-power controller for ...
Description:
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs. ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
The MCP6547 is an Open Drain, dual comparator. ...
Description:
The MCP6547 is an Open Drain, dual comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp and is 10V output capable. This device is offered in the ...
The MIC841 and MIC842 are micropower, precision voltage ...
Description:
The MIC841 and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch ...