LM2903DG ON Semiconductor, Dual Comparator, Open Collector O/P, 1.5μs 3 → 28 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 1.5µs
Pin Count 8
Typical Single Supply Voltage 3 → 28 V
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Typical Voltage Gain 106.02 dB
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Operating Temperature +105 °C
50 In stock for delivery within 4 working days
Price Each (In a Pack of 25)
SGD 0.463
(exc. GST)
SGD 0.495
(inc. GST)
units
Per unit
Per Pack*
25 - 25
SGD0.463
SGD11.575
50 - 100
SGD0.463
SGD11.575
125 - 225
SGD0.363
SGD9.075
250 - 475
SGD0.36
SGD9.00
500 +
SGD0.359
SGD8.975
*price indicative
Packaging Options: