- RS Stock No.:
- 463-385
- Mfr. Part No.:
- SA572DG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 463-385
- Mfr. Part No.:
- SA572DG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Special Audio Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.45 x 7.6 x 2.4mm |
Maximum Operating Temperature | +85 °C |