6.00mm Tml Lock HSG for 6 AWG Cbl

  • RS Stock No. 200-9120
  • Mfr. Part No. 211888-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Molex coeur CST high-current terminal lock is used for 6 AWG Cable. It has a unique float design which helps to prevent damage to the socket contacts.

Made from polyester material
It is EU RoHS Compliant

Specifications
Attribute Value
For Use With 6.00mm Receptacle Housing 211942
Accessory Type Terminal Position Assurance
Series 211888
320 In stock for delivery within 4 working days
Price Each
SGD 2.93
(exc. GST)
SGD 3.14
(inc. GST)
units
Per unit
1 - 9
SGD2.93
10 - 24
SGD2.75
25 +
SGD2.58
Related Products
From EDAC, a range of accessories for the ...
Description:
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts ...
From EDAC, a series of wire seals for ...
Description:
From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range ...
A range of male and female contacts for ...
Description:
A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact ...
From EDAC, a range of accessories for the ...
Description:
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts ...