Crouzet Contact, STPI for use with Relay
- RS Stock No.:
- 906-299
- Mfr. Part No.:
- SR284-269
- Manufacturer:
- Crouzet
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD346.01
(exc. GST)
SGD377.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 04 March 2027
- Plus 1 unit(s) shipping from 11 March 2027
- Plus 1 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD346.01 | SGD13.84 |
*price indicative
- RS Stock No.:
- 906-299
- Mfr. Part No.:
- SR284-269
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Contact | |
| For Use With | Relay | |
| Accessory Type | Contact | |
| Series | STPI | |
| Colour | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Contact | ||
For Use With Relay | ||
Accessory Type Contact | ||
Series STPI | ||
Colour Gold | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet control unit offers Advanced functionality for monitoring and controlling various systems. Its design ensures reliability and precision in operation, making it an essential component for automated applications.
Equipped with a high-performance microcontroller for enhanced processing capabilities
Supports multiple input and output configurations for versatile integration
Features robust communication protocols to ensure seamless data transfer
Designed for durability in demanding environments, ensuring long operational life
Related links
- Crouzet Contact, SR284 for use with Relay
- TE Connectivity, 953653 Bracket for use with Relay Holder
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact PLC-RSC Series for Use with Relay Module
- Phoenix Contact 2 Way 24 V ac for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact 2 Way 230 V ac for use with Relay Connectors
