Transcend CF300 CompactFlash 1 GB SLC Compact Flash Card

  • RS Stock No. 173-9466
  • Mfr. Part No. TS1GCF300
  • Manufacturer Transcend
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Transcend's CF300 cards are high-speed industrial CF cards offering impressive 300X transfer rates. With matchless performance and durability, CF300 CF cards are perfect for POS and embedded systems that require both industrial-grade reliability and an ultra-high speed data transfer.

Support S.M.A.R.T (Self-defined)
Support Security Command
Support Wear-Leveling to extend product life
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6
True IDE Mode: Fixed Disk (Standard)
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
Power Shield prevents data loss in the event of a sudden power outage

Specifications
Attribute Value
Capacity 1 GB
Industrial Yes
Card Format CompactFlash
Nand Type SLC
Model CF300
Temperature Range -25 → +85°C
9 In stock for delivery within 4 working days
Price Each
Was SGD65.63
SGD 64.46
(exc. GST)
SGD 68.97
(inc. GST)
units
Per unit
1 +
SGD64.46
Related Products
Combining a SATA III interface with built-in SLC ...
Description:
Combining a SATA III interface with built-in SLC NAND flash, Transcend CFX700I cards assure high-speed data transfer rates and robust stability. In a light, portable form factor, Transcend CFX700I cards can be used as bootable disks and perform on the ...
To meet the high data transfer demands of ...
Description:
To meet the high data transfer demands of Ultra High Definition filmmaking, Transcend's CFast 2.0 CFX650 Memory Cards feature incredible read and write speeds of up to 510MB/s and 370MB/s respectively, and boast high storage capacities ranging from 128GB to ...
Fast, reliable, and high-capacity. With consistent performance and ...
Description:
Fast, reliable, and high-capacity. With consistent performance and vast storage capacity, Transcend's CompactFlash 133 cards are the perfect match for enthusiast and prosumer level DSLR cameras and camcorders. Additionally, the top-tier MLC NAND flash chips inside are durable and reliable. ...
By utilising selected SLC NAND flash and advanced ...
Description:
By utilising selected SLC NAND flash and advanced Wear Levelling technology, the ATP Industrial Grade CompactFlash Card has enhanced endurance levels for extended product life cycles. Moreover, the implemented AutoRefresh technology monitors the error bit levels during each read operation ...