FTDI Chip Evaluation Module, UMFT231XC-01

  • RS Stock No. 757-0086
  • Mfr. Part No. UMFT231XC-01
  • Manufacturer FTDI Chip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB to UART Development Module with Battery Charger Support, FTDI Chip

The UMFT231XC is a USB to UART development module with battery charging support.
Configured with a LTC4053EDD lithium-ion battery charger
Charging a battery of a device via USB slave port, with either 1 Ampere of current from a dedicated charger port or with up to 500mA from a USB host, without violating USB compliance regulations
3-way 3.5mm screw terminal for connecting a battery to the module
Thermal regulation safety feature
10-pin 0.1” female header used for UART signals, 12 pin 0.1” female header for Power and control
Status LEDs
Mini USB-B connector
Power MOSFET for suspending power supplied to an external circuit from USB bus when in USB suspend mode

Specifications
Attribute Value
Classification Evaluation Module
Kit Classification Module
Technology USB 2.0 to UART Bridge with USB Charge Detection
11 In stock for delivery within 4 working days
Price Each
SGD 50.84
(exc. GST)
SGD 54.40
(inc. GST)
units
Per unit
1 +
SGD50.84
Related Products
The CY8CKIT-141 PSoC 4 BLE SMA Module enables ...
Description:
The CY8CKIT-141 PSoC 4 BLE SMA Module enables the design and testing of complete Bluetooth Low Energy (BLE) applications. The module features a Programmable System-on-Chip (PSoC) 4 Bluetooth Smart CY8C4247LQI device. Includes two crystals for the antenna matching network, and ...
The Pcam 5C is an imaging module that ...
Description:
The Pcam 5C is an imaging module that is used with FPGA (field-programming gate array) development boards. This Omnivision OV5640 5-megapixel camera on a single chip offers a cost efficiency and high-volume autofocus (AF). • System-on-chip (SOC) sensor with OmniVision ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...
The MCP2200 Breakout Module allows for the evaluation ...
Description:
The MCP2200 Breakout Module allows for the evaluation and development of the MCP2200 serial converter. Dual In-Line Package (DIP) Form Factor BoardUART Tx and Rx signalsUART RTS and CTS signals8 General Purpose (GP) linesUser selectable power supply of 3.3 V ...