- RS Stock No.:
- 315-4807
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 315-4807
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commoning Blocks (DIN Rail Mounting)
Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2827 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm². See comparison table for details of other formats.,Voltage rating 450V,DIN rail mounting commoning blocks fit all types of Top hat rails.
Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated
The mixed pole format have a current rating corresponding to the max. CSA accomodated
Standards
IEC 898-1; IEC 998-2-1
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Termination Method | Screw Down |
Wire Size | 17 → 10 AWG |
Current Rating | 60A |
Voltage Rating | 450 V |
Cable CSA | 6mm² |
Length | 23mm |
Width | 40mm |
Height | 36.5mm |
Maximum Operating Temperature | +85°C |