- RS Stock No.:
- 816-4824
- Mfr. Part No.:
- 7448050530
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 816-4824
- Mfr. Part No.:
- 7448050530
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 30 mH |
Series | WE-CMBNC |
Test Frequency | 10 KHz |
DC Resistance | 2 x 46mΩ |
Maximum Current | 5 A |
Dimensions | 33 x 23 x 36mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Depth | 23mm |
Height | 36mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Length | 33mm |