- RS Stock No.:
- 749-8347
- Mfr. Part No.:
- 744834407
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 749-8347
- Mfr. Part No.:
- 744834407
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMBH Series Common Mode Chokes
Wurth WE-CMBH series horizontal design common mode power line chokes. The WE-CMBH series offer suppression at low frequency ranges and broadband screening due to its low capacitance winding style of construction. Applications for the WE-CMBH series include: Power electronics; Power line in- and output filter; Radio interference suppression in motors; Suppression for common mode noise
Highest possible current with small sizes (up to 10A)
Operating temperature: -40°C to +125°C
Operating temperature: -40°C to +125°C
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 7 mH |
Series | WE-CMBH |
Dimensions | 32.5 x 28 x 22mm |
Package/Case | L |
Length | 32.5mm |
Minimum Operating Temperature | -40°C |
Depth | 28mm |
Maximum Operating Temperature | +125°C |
Height | 22mm |