- RS Stock No.:
- 669-0375
- Mfr. Part No.:
- 744842311
- Manufacturer:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD13.09
(exc. GST)
SGD14.27
(inc. GST)
Units | Per unit |
1 - 24 | SGD13.09 |
25 - 99 | SGD12.18 |
100 - 249 | SGD11.27 |
250 - 499 | SGD9.82 |
500 + | SGD8.93 |
- RS Stock No.:
- 669-0375
- Mfr. Part No.:
- 744842311
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMB S Series Common Mode Chokes
Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals
Applications
Power electronics
Power line in- and Output filters
Power line in- and Output filters
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 110 μH |
Series | WE-CMB |
Dimensions | 18.5 x 14.5 x 22mm |
Operating Temperature Range | -25 → +125 °C |
Mounting Type | Radial |
Depth | 14.5mm |
Maximum Operating Temperature | +125°C |
Height | 22mm |
Minimum Operating Temperature | -25°C |
Length | 18.5mm |