- RS Stock No.:
- 183-6654
- Mfr. Part No.:
- SSRH24NH-45059
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 183-6654
- Mfr. Part No.:
- SSRH24NH-45059
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 5.9 mH |
Series | SSRH |
Test Frequency | 10 kHz |
DC Resistance | 0.048Ω |
Maximum Current | 4.5 A |
Dimensions | 25.5 x 25.5 x 18mm |
Operating Temperature Range | -25°C → +120°C |
Number of Lines | 2 |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 18mm |
Length | 25.5mm |
Minimum Operating Temperature | -25°C |
Depth | 25.5mm |
Maximum Operating Temperature | +120°C |